Vishay VISCRCW060337R4F!A technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 37.4R |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCRCW060337R4F!A to view detailed technical specifications.
No datasheet is available for this part.