The VISCWR06FC476KR is a 47uF capacitor with a tolerance of 10% and a maximum operating temperature of 125°C. It is packaged in the H case style. The capacitor has an equivalent series resistance of 900 milliohms. The Vishay VISCWR06FC476KR is compliant with the MIL-PRF-55365 military standard. It is rated for operation from -55°C to 125°C.
Vishay VISCWR06FC476KR technical specifications.
| Capacitance | 47uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06FC476KR to view detailed technical specifications.
No datasheet is available for this part.