This Vishay capacitor features a capacitance of 33uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in the H case style. The component measures 7.24mm in length, 3.81mm in depth, and 2.79mm in height. The equivalent series resistance (ESR) is 900mR. The capacitor meets the requirements of MIL-PRF-55365 military standard.
Vishay VISCWR06HH336KC technical specifications.
| Capacitance | 33uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06HH336KC to view detailed technical specifications.
No datasheet is available for this part.