The VISCWR06HH336KM is a 33uF capacitor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in the H package with dimensions of 3.81mm depth, 2.79mm height, and 7.24mm length. It meets the military standard MIL-PRF-55365.
Vishay VISCWR06HH336KM technical specifications.
| Capacitance | 33uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06HH336KM to view detailed technical specifications.
No datasheet is available for this part.