The VISCWR06JH335KM is a 3.3uF ceramic capacitor with an E-case package, measuring 2.54mm in depth, 5.08mm in length, and 1.27mm in height. It has an equivalent series resistance of 4 ohms and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-55365.
Vishay VISCWR06JH335KM technical specifications.
| Capacitance | 3.3uF |
| Package/Case | E |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06JH335KM to view detailed technical specifications.
No datasheet is available for this part.