This 1uF capacitor features a C-case package with a height of 1.27mm and length of 5.08mm. It has an equivalent series resistance of 6.5 ohms and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and meets the MIL-PRF-55365 military standard.
Vishay VISCWR06KB105KP technical specifications.
| Capacitance | 1uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06KB105KP to view detailed technical specifications.
No datasheet is available for this part.