The VISCWR06KH105KM capacitor from Vishay features a capacitance of 1uF with an equivalent series resistance of 6.5 ohms. It has a tolerance of 10% and is rated for operation up to 125°C. The component is packaged in a C-case and measures 1.27mm in height and 5.08mm in length. It meets the military standard MIL-PRF-55365.
Vishay VISCWR06KH105KM technical specifications.
| Capacitance | 1uF |
| Package/Case | C |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06KH105KM to view detailed technical specifications.
No datasheet is available for this part.