This 15uF capacitor from Vishay features a tolerance of 10% and is packaged in the H case style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's equivalent series resistance is 1 ohm. It meets the military standard MIL-PRF-55365.
Vishay VISCWR06KH156KM technical specifications.
| Capacitance | 15uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06KH156KM to view detailed technical specifications.
No datasheet is available for this part.