The VISCWR06MC685KR capacitor from Vishay features a capacitance of 6.8uF with a tolerance of 10%. It is packaged in the H package type, with dimensions of 3.81mm depth, 2.79mm height, and 7.24mm length. The component operates within a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-55365.
Vishay VISCWR06MC685KR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06MC685KR to view detailed technical specifications.
No datasheet is available for this part.