This 4.7uF capacitor features a 10% tolerance and is packaged in the H format. Its dimensions are 7.24mm in length, 2.79mm in height, and 3.81mm in depth. The capacitor's equivalent series resistance is 1.5 ohms, and it operates within a temperature range of -55°C to 125°C. It also meets the military standard MIL-PRF-55365.
Vishay VISCWR06NC475KR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06NC475KR to view detailed technical specifications.
No datasheet is available for this part.