This 4.7uF ceramic capacitor features a tolerance of 20% and operates within a temperature range of -55°C to 125°C. It has a package type of H and dimensions of 3.81mm depth, 2.79mm height, and 7.24mm length. The equivalent series resistance (ESR) is 1.5 ohms. This component meets the military standard MIL-PRF-55365.
Vishay VISCWR06NC475MM technical specifications.
| Capacitance | 4.7uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06NC475MM to view detailed technical specifications.
No datasheet is available for this part.