This 1uF capacitor features a 10% tolerance and is packaged in an E case with a depth of 2.54mm and a height of 1.27mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor meets the military standard MIL-PRF-55365.
Vishay VISCWR06NH105KM technical specifications.
| Capacitance | 1uF |
| Package/Case | E |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISCWR06NH105KM to view detailed technical specifications.
No datasheet is available for this part.