This Vishay resistor features a wirewound construction with a resistance of 100 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal coating and is designed for through hole mounting.
Vishay VISG26093331000K!A technical specifications.
| Package/Case | Conformal |
| Diameter | 9.8mm |
| Length | 32.3mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISG26093331000K!A to view detailed technical specifications.
No datasheet is available for this part.