The VISMALSECA00AG41!A is an aluminum electrolytic capacitor with a capacitance of 1.5 millifarads and a tolerance of 20%. It features an equivalent series resistance of 310 milliohms and a ripple current rating of 480 milliamperes. The capacitor is packaged in an aluminum case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Vishay VISMALSECA00AG41!A technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 310mR |
| Height | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 480mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMALSECA00AG41!A to view detailed technical specifications.
No datasheet is available for this part.