The VISMBA02040C1500!B resistor features a conformal package and tin contact plating. It has a diameter of 1.6mm and a length of 3.6mm, making it suitable for through hole mounting. The resistor has a resistance value of 150 ohms with a tolerance of 1%. It can operate within a temperature range of -55°C to 155°C.
Vishay VISMBA02040C1500!B technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMBA02040C1500!B to view detailed technical specifications.
No datasheet is available for this part.