The VISMBB02070C4700!A is a 2.5mm diameter thin film resistor from Vishay with a resistance of 470 ohms and a tolerance of 0.5%. It has a conformal package and is plated with tin. The resistor is designed for through hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay VISMBB02070C4700!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Thin Film |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMBB02070C4700!A to view detailed technical specifications.
No datasheet is available for this part.