The VISMBB02070D3300!A resistor features a 2.5mm diameter and 6.5mm length, with a thin film construction and 1% tolerance. It is designed for through hole mounting and has a conformal coating. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is plated with tin and has a resistance of 330 ohms.
Vishay VISMBB02070D3300!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMBB02070D3300!A to view detailed technical specifications.
No datasheet is available for this part.