This 2.5mm diameter resistor features a 3.3k ohm resistance value with a 1% tolerance. It is constructed with a thin film material and has a conformal package. The resistor is suitable for use in high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is plated with tin for reliable contact and has a length of 6.5mm.
Vishay VISMBB0207VC3301!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 3.3kR |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMBB0207VC3301!A to view detailed technical specifications.
No datasheet is available for this part.