The VISMBE04140C1500!A resistor from Vishay features a thin film construction with a resistance of 150 ohms and a tolerance of 1%. It is available in a through hole package with a diameter of 4.2mm and a length of 11.9mm. The resistor is plated with tin and is conformal coated. It operates over a temperature range of -55°C to 155°C.
Vishay VISMBE04140C1500!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.2mm |
| Length | 11.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMBE04140C1500!A to view detailed technical specifications.
No datasheet is available for this part.