Vishay VISMKC1862447015V technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKC1862447015V to view detailed technical specifications.
No datasheet is available for this part.