Vishay VISMKP1839210632R technical specifications.
| Capacitance | 1nF |
| Dielectric | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKP1839210632R to view detailed technical specifications.
No datasheet is available for this part.