Vishay VISMKP1839268401R technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Axial |
| Dielectric | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKP1839268401R to view detailed technical specifications.
No datasheet is available for this part.