This Vishay capacitor features a capacitance of 10nF with a tolerance of 10%. It has a radial package with a lead pitch of 10mm and is designed for through-hole mounting. The capacitor's dielectric material is polypropylene (PP) and it operates within a temperature range of -55°C to 100°C.
Vishay VISMKP1841310405 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKP1841310405 to view detailed technical specifications.
No datasheet is available for this part.