Vishay VISMKT1813422065R technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKT1813422065R to view detailed technical specifications.
No datasheet is available for this part.