This 100nF capacitor features a radial package with through hole mounting and a PET dielectric. It has a lead pitch of 10mm and operates within a temperature range of -55°C to 125°C. The capacitor's tolerance is 10%.
Vishay VISMKT1820410405 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKT1820410405 to view detailed technical specifications.
No datasheet is available for this part.