The VISMKT1822410106 is a radial capacitor with a capacitance of 100nF and a tolerance of 20%. It features a PET dielectric and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 100°C.
Vishay VISMKT1822410106 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMKT1822410106 to view detailed technical specifications.
No datasheet is available for this part.