The VISMPR24000X1000!A resistor from Vishay features a 2.5mm diameter and 6.3mm length, with a resistance of 100 ohms. Constructed with a thin film design, this resistor offers a tolerance of 0.1%. It is suitable for through hole mounting and can operate within a temperature range of -20°C to 155°C. The resistor's contact plating is tin, and it is packaged with a conformal coating.
Vishay VISMPR24000X1000!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMPR24000X1000!A to view detailed technical specifications.
No datasheet is available for this part.