The VISMPR24000Z1002!A resistor from Vishay features a thin film construction with a resistance of 10kR and a tolerance of 0.01%. It has a diameter of 2.5mm and a length of 6.3mm, and is designed for through hole mounting with a conformal coating. The resistor operates over a temperature range of -55°C to 125°C.
Vishay VISMPR24000Z1002!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| Resistor Type | Thin Film |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMPR24000Z1002!A to view detailed technical specifications.
No datasheet is available for this part.