The VISMPR24000Z2002!A resistor features a 2.5mm diameter and 6.3mm length, with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It has a resistance of 20kΩ and a tolerance of 0.01%. The resistor is plated with tin and has a conformal package. It is suitable for through hole mounting.
Vishay VISMPR24000Z2002!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 20kR |
| Resistor Type | Thin Film |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMPR24000Z2002!A to view detailed technical specifications.
No datasheet is available for this part.