The VISMRS25000C6048!A resistor features a conformal package and through hole mount. It has a resistance of 6.04 ohms with a tolerance of 1%. The resistor is a thin film type with a diameter of 2.5mm and a length of 6.5mm. It is plated with tin and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay VISMRS25000C6048!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 6.04R |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISMRS25000C6048!A to view detailed technical specifications.
No datasheet is available for this part.