This 1.8mm diameter, 3.9mm long resistor features a 330 ohm metal film construction with a tolerance of 2%. It is designed for through hole mounting and has a conformal coating. The resistor operates over a temperature range of -55°C to 155°C.
Vishay VISNK3330R0GA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISNK3330R0GA22 to view detailed technical specifications.
No datasheet is available for this part.