The VISNK3330R0JA22 resistor from Vishay features a 1.8mm diameter and 3.9mm length, with a resistance of 330 ohms and a tolerance of 5%. It is a metal film type resistor with a conformal package and tin, matte contact plating. The resistor is designed to operate between -55°C and 155°C.
Vishay VISNK3330R0JA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.8mm |
| Length | 3.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISNK3330R0JA22 to view detailed technical specifications.
No datasheet is available for this part.