The VISNK4330R0GA22 is a 2.5mm diameter metal film resistor from Vishay with a resistance of 330 ohms and a tolerance of 2%. It features a conformal package and is plated with tin. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay VISNK4330R0GA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISNK4330R0GA22 to view detailed technical specifications.
No datasheet is available for this part.