This 2.5mm diameter resistor features a 330 ohm resistance value with a 5% tolerance. Constructed with a metal film design, it is suitable for high-temperature applications, operating between -55°C and 155°C. The resistor is plated with tin and has a conformal coating for added protection. It is available in a through-hole package.
Vishay VISNK4330R0JA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISNK4330R0JA22 to view detailed technical specifications.
No datasheet is available for this part.