The VISNK4470R0JA22 is a 2.5mm diameter metal film resistor from Vishay with a resistance of 470 ohms and a tolerance of 5%. It is designed for through hole mounting and features a conformal package with tin matte plating. The resistor operates over a temperature range of -55°C to 155°C. It is suitable for use in a variety of applications where a stable and reliable resistor is required.
Vishay VISNK4470R0JA22 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISNK4470R0JA22 to view detailed technical specifications.
No datasheet is available for this part.