The VISNY4150R0FA20 resistor features a metal film construction with a resistance of 150R and a tolerance of 1%. It has a diameter of 2.5mm and a length of 6.2mm, with a conformal package and through hole mount. The resistor is designed to operate within a temperature range of -55°C to 155°C.
Vishay VISNY4150R0FA20 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISNY4150R0FA20 to view detailed technical specifications.
No datasheet is available for this part.