This Vishay capacitor has a capacitance of 33uF with a tolerance of 5%. It is packaged in an H case and measures 3.81mm in depth, 2.79mm in height, and 7.24mm in length. The capacitor's equivalent series resistance is 900mR. It operates over a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-55365.
Vishay VISP11P1F0GJSY00!C technical specifications.
| Capacitance | 33uF |
| Package/Case | H |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISP11P1F0GJSY00!C to view detailed technical specifications.
No datasheet is available for this part.