This Vishay resistor features a metal film construction with a resistance of 100 ohms and a tolerance of 5%. It has a diameter of 2.5mm and a length of 8mm, with a conformal coating for added protection. The resistor is suitable for use in high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available with a tin contact plating.
Vishay VISPR01000101000!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISPR01000101000!A to view detailed technical specifications.
No datasheet is available for this part.