This 12k ohm metal film resistor features a 5% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is plated with tin and has a conformal coating. It measures 3.9mm in diameter and 12mm in length.
Vishay VISPR02000201202!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 12kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISPR02000201202!A to view detailed technical specifications.
No datasheet is available for this part.