This Vishay resistor features a 2.2k ohm metal film resistance value with a tolerance of 5%. It has a diameter of 3.9mm and a length of 12mm, with a conformal package and tin contact plating. The resistor operates over a temperature range of -55°C to 155°C and is suitable for through hole mounting.
Vishay VISPR02000202201!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.9mm |
| Length | 12mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.2kR |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISPR02000202201!A to view detailed technical specifications.
No datasheet is available for this part.