This Vishay resistor features a 1k ohm metal film resistance value with a tolerance of 1%. It has a diameter of 3.6mm and a length of 10.4mm, with a molded package and through hole mount. The resistor is plated with tin and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Vishay VISRCMT0510000FH!A technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 3.6mm |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRCMT0510000FH!A to view detailed technical specifications.
No datasheet is available for this part.