This 2.5mm x 7mm through hole wirewound resistor features a resistance of 100 ohms with a tolerance of 1%. It has a molded package and is plated with copper, tin, and silver. The resistor operates over a temperature range of -55°C to 275°C.
Vishay VISRLP01100R0FR15 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRLP01100R0FR15 to view detailed technical specifications.
No datasheet is available for this part.