The VISRLP01470R0FS14 is a wirewound resistor from Vishay with a resistance of 470 ohms and a tolerance of 1%. It has a molded package with a diameter of 2.5mm and a length of 7mm, suitable for through hole mounting. The resistor is rated for operation between -55°C and 275°C.
Vishay VISRLP01470R0FS14 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRLP01470R0FS14 to view detailed technical specifications.
No datasheet is available for this part.