This Vishay resistor features a wirewound construction with a resistance of 100 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and features contact plating of copper, tin, and silver. It measures 5.54mm in diameter and 14mm in length, making it suitable for through-hole mounting.
Vishay VISRLP03100R0FB15 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 5.54mm |
| Length | 14mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRLP03100R0FB15 to view detailed technical specifications.
No datasheet is available for this part.