The VISRLP2150E5 is a wirewound resistor from Vishay with a resistance of 150 ohms and a tolerance of 5%. It has a molded package and is designed for through hole mounting. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor has a diameter of 4mm and a length of 10.2mm, with a contact plating of copper, tin, and silver.
Vishay VISRLP2150E5 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4mm |
| Length | 10.2mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRLP2150E5 to view detailed technical specifications.
No datasheet is available for this part.