This Vishay resistor features a metal film construction with a resistance of 100 ohms and a tolerance of 1%. It is designed for through hole mounting and has a conformal package. The resistor operates over a temperature range of -65°C to 175°C and meets the requirements of MIL-PRF-55182.
Vishay VISRNC55H1000FMR36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-PRF-55182 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRNC55H1000FMR36 to view detailed technical specifications.
No datasheet is available for this part.