The VISRTO020F680R0J!A resistor from Vishay features a TO-220 package with through hole mounting. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is made with thick film technology and has a resistance of 680 ohms with a tolerance of 5%. Its dimensions are 15mm in height and 10.1mm in length.
Vishay VISRTO020F680R0J!A technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 15mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 680R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISRTO020F680R0J!A to view detailed technical specifications.
No datasheet is available for this part.