This 1.9mm diameter resistor features a 330 ohm resistance value with a 5% tolerance. It is constructed with a metal film material and has a conformal package. The resistor is through hole mounted and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay VISSFR16S0003300!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR16S0003300!A to view detailed technical specifications.
No datasheet is available for this part.