The VISSFR16S0004700!A resistor from Vishay features a metal film construction with a resistance of 470 ohms and a tolerance of 5%. It has a diameter of 1.9mm and a length of 4.1mm, with a conformal coating for added protection. The resistor is designed for through hole mounting and can operate in temperatures ranging from -55°C to 155°C.
Vishay VISSFR16S0004700!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR16S0004700!A to view detailed technical specifications.
No datasheet is available for this part.