The VISSFR2500001000!A resistor from Vishay features a metal film construction with a resistance of 100R and a tolerance of 5%. It has a diameter of 2.5mm and a length of 7.5mm, with a conformal package and tin contact plating. Operating temperatures range from -55°C to 155°C, making it suitable for various applications.
Vishay VISSFR2500001000!A technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VISSFR2500001000!A to view detailed technical specifications.
No datasheet is available for this part.